
HV733ATTE1005F | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE1005FTR-ND - Tape & Reel (TR) 2019-HV733ATTE1005FCT-ND - Cut Tape (CT) 2019-HV733ATTE1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE1005F |
Description | RES 10M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE1005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.47900 | €4.79 |
| 25 | €0.41280 | €10.32 |
| 50 | €0.37420 | €18.71 |
| 100 | €0.34380 | €34.38 |
| 250 | €0.31284 | €78.21 |
| 500 | €0.29494 | €147.47 |
| 1.000 | €0.28066 | €280.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.26028 | €1,041.12 |
| 8.000 | €0.25308 | €2,024.64 |
| 12.000 | €0.24957 | €2,994.84 |
| 20.000 | €0.24577 | €4,915.40 |
| 28.000 | €0.24359 | €6,820.52 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

