Parametric Equivalent

HV733ARTTE6193F | |
|---|---|
DigiKey Part Number | 2019-HV733ARTTE6193FTR-ND - Tape & Reel (TR) 2019-HV733ARTTE6193FCT-ND - Cut Tape (CT) 2019-HV733ARTTE6193FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE6193F |
Description | RES 619K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV733ARTTE6193D | KOA Speer Electronics, Inc. | 0 | 2019-HV733ARTTE6193DCT-ND | €0.43843 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.39198 | €1,567.92 |
| Unit Price without VAT: | €0.39198 |
|---|---|
| Unit Price with VAT: | €0.47038 |


