
HV732HRTTE2943F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE2943FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE2943FCT-ND - Cut Tape (CT) 2019-HV732HRTTE2943FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE2943F |
Description | RES 294K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.52600 | €5.26 |
| 25 | €0.45440 | €11.36 |
| 50 | €0.41340 | €20.67 |
| 100 | €0.38080 | €38.08 |
| 250 | €0.34768 | €86.92 |
| 500 | €0.32854 | €164.27 |
| 1.000 | €0.31332 | €313.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.29154 | €1,166.16 |
| 8.000 | €0.28385 | €2,270.80 |
| 12.000 | €0.28010 | €3,361.20 |
| 20.000 | €0.27603 | €5,520.60 |
| 28.000 | €0.27370 | €7,663.60 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

