Parametric Equivalent
Parametric Equivalent

HV732BRTTD104J | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD104JTR-ND - Tape & Reel (TR) 2019-HV732BRTTD104JCT-ND - Cut Tape (CT) 2019-HV732BRTTD104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD104J |
Description | RES 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV732BRTTD1003F | KOA Speer Electronics, Inc. | 4.998 | 2019-HV732BRTTD1003FCT-ND | €0.44000 | Parametric Equivalent |
| HV732BRTTD104G | KOA Speer Electronics, Inc. | 0 | 2019-HV732BRTTD104GCT-ND | €0.11215 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10607 | €530.35 |
| Unit Price without VAT: | €0.10607 |
|---|---|
| Unit Price with VAT: | €0.12728 |



