
HV732ARTTD1005F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD1005FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD1005FCT-ND - Cut Tape (CT) 2019-HV732ARTTD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD1005F |
Description | RES 10 MOHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.23000 | €5.75 |
| 50 | €0.20440 | €10.22 |
| 100 | €0.18410 | €18.41 |
| 250 | €0.16344 | €40.86 |
| 500 | €0.15154 | €75.77 |
| 1.000 | €0.14206 | €142.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12689 | €634.45 |
| 10.000 | €0.12246 | €1,224.60 |
| 15.000 | €0.12030 | €1,804.50 |
| 25.000 | €0.11795 | €2,948.75 |
| 35.000 | €0.11661 | €4,081.35 |
| 50.000 | €0.11534 | €5,767.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

