
CF1/4CT52R152J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R152JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R152JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R152J |
Description | RES 1.5K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.06200 | €1.55 |
| 50 | €0.05440 | €2.72 |
| 100 | €0.04810 | €4.81 |
| 250 | €0.04112 | €10.28 |
| 500 | €0.03670 | €18.35 |
| 1.000 | €0.03298 | €32.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02632 | €131.60 |
| 10.000 | €0.02415 | €241.50 |
| 15.000 | €0.02303 | €345.45 |
| 25.000 | €0.02176 | €544.00 |
| 35.000 | €0.02101 | €735.35 |
| 50.000 | €0.02027 | €1,013.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

