
CF1/4C242J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C242J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C242J |
Description | RES 2.4K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/4CT52R242J | KOA Speer Electronics, Inc. | 8.402 | 2019-CF1/4CT52R242JCT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.06200 | €1.55 |
| 50 | €0.05440 | €2.72 |
| 100 | €0.04810 | €4.81 |
| 250 | €0.04112 | €10.28 |
| 500 | €0.03670 | €18.35 |
| 1.000 | €0.03298 | €32.98 |
| 5.000 | €0.02632 | €131.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

