
CF1/4C225J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C225J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C225J |
Description | RES 2.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/4CT52R225J | KOA Speer Electronics, Inc. | 12.920 | 2019-CF1/4CT52R225JCT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.06240 | €1.56 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04860 | €4.86 |
| 250 | €0.04156 | €10.39 |
| 500 | €0.03710 | €18.55 |
| 1.000 | €0.03333 | €33.33 |
| 5.000 | €0.02662 | €133.10 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

