
CF1/2CT52R182J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R182JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R182JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R182J |
Description | RES 1.8K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.03080 | €1.54 |
| 100 | €0.02700 | €2.70 |
| 250 | €0.02296 | €5.74 |
| 500 | €0.02040 | €10.20 |
| 1.000 | €0.01823 | €18.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01481 | €59.24 |
| 8.000 | €0.01348 | €107.84 |
| 12.000 | €0.01279 | €153.48 |
| 20.000 | €0.01201 | €240.20 |
| 28.000 | €0.01155 | €323.40 |
| 40.000 | €0.01110 | €444.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

