
CF1/2C511J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C511J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C511J |
Description | RES 510 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04870 | €4.87 |
| 250 | €0.04160 | €10.40 |
| 500 | €0.03716 | €18.58 |
| 1.000 | €0.03339 | €33.39 |
| 5.000 | €0.02665 | €133.25 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

