
404024K00681JQRAF9LM | |
|---|---|
DigiKey Part Number | 1608-404024K00681JQRAF9LMTR-ND - Tape & Reel (TR) 1608-404024K00681JQRAF9LMCT-ND - Cut Tape (CT) 1608-404024K00681JQRAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 404024K00681JQRAF9LM |
Description | CAP CER 680PF 4KV C0G 4040 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 4040 (1010 Metric) |
Tolerance ±5% | Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.197" (5.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.48000 | €20.48 |
| 10 | €16.42000 | €164.20 |
| 50 | €14.79520 | €739.76 |
| 100 | €14.61710 | €1,461.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €13.43920 | €6,719.60 |
| Unit Price without VAT: | €20.48000 |
|---|---|
| Unit Price with VAT: | €24.57600 |

