Upgrade
Parametric Equivalent
Upgrade

2225J5K00821JXT | |
|---|---|
DigiKey Part Number | 2225J5K00821JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5K00821JXT |
Description | CAP CER 820PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5K00821JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6K00821JXT | Knowles Syfer | 0 | 2225J6K00821JXT-ND | €4.13148 | Upgrade |
| 2225Y5K00821JXT | Knowles Syfer | 0 | 2225Y5K00821JXT-ND | €4.12750 | Parametric Equivalent |
| HV2225Y821JXMATHV | Vishay Vitramon | 0 | HV2225Y821JXMATHV-ND | €1.75800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.13148 | €2,065.74 |
| Unit Price without VAT: | €4.13148 |
|---|---|
| Unit Price with VAT: | €4.95778 |




