
2225J1K50683KXT | |
|---|---|
DigiKey Part Number | 1608-2225J1K50683KXTTR-ND - Tape & Reel (TR) 1608-2225J1K50683KXTCT-ND - Cut Tape (CT) 1608-2225J1K50683KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225J1K50683KXT |
Description | CAP CER 0.068UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K50683KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225SC683KAT1A | KYOCERA AVX | 185 | 478-5919-1-ND | €4.59000 | Upgrade |
| C2225C683KFRACTU | KEMET | 384 | 399-C2225C683KFRACTUCT-ND | €2.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.49000 | €4.49 |
| 10 | €3.24700 | €32.47 |
| 50 | €2.75220 | €137.61 |
| 100 | €2.59910 | €259.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.34020 | €1,170.10 |
| 1.000 | €2.25999 | €2,259.99 |
| 1.500 | €2.21981 | €3,329.71 |
| 2.500 | €2.17526 | €5,438.15 |
| 3.500 | €2.14920 | €7,522.20 |
| Unit Price without VAT: | €4.49000 |
|---|---|
| Unit Price with VAT: | €5.38800 |

