2225J0630564JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €3.16670
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €3.16670
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €6.98208
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €6.97706
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €3.52740
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.21012
Datasheet
0.56 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0630564JXT

DigiKey Part Number
2225J0630564JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0630564JXT
Description
CAP CER 0.56UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.56 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0630564JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J1000564JXTKnowles Syfer02225J1000564JXT-ND€3.16670Upgrade
2225J2000564JXTKnowles Syfer02225J2000564JXT-ND€3.16670Upgrade
2225J0630564JDTKnowles Syfer02225J0630564JDT-ND€6.98208Parametric Equivalent
2225Y0630564JDTKnowles Syfer02225Y0630564JDT-ND€6.97706Parametric Equivalent
2225Y0630564JXTKnowles Syfer02225Y0630564JXT-ND€3.52740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.16670€1,583.35
Manufacturers Standard Package
Unit Price without VAT:€3.16670
Unit Price with VAT:€3.80004