Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220YA250331MJTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250331MJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220YA250331MJTUYX |
Description | CAP CER 330PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220YA250331MJTSYX | Knowles Syfer | 0 | 1608-2220YA250331MJTSYXTR-ND | €1.50562 | Parametric Equivalent |
| 2220YA250331MSTSYX | Knowles Syfer | 0 | 1608-2220YA250331MSTSYXTR-ND | €1.74378 | Parametric Equivalent |
| 2220YA250331MSTUYX | Knowles Syfer | 0 | 1608-2220YA250331MSTUYXTR-ND | €1.67924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.45754 | €728.77 |
| Unit Price without VAT: | €1.45754 |
|---|---|
| Unit Price with VAT: | €1.74905 |


