10000 pF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250103JXTB17

DigiKey Part Number
1608-2220YA250103JXTB17TR-ND - Tape & Reel (TR)
1608-2220YA250103JXTB17CT-ND - Cut Tape (CT)
1608-2220YA250103JXTB17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250103JXTB17
Description
CAP CER 10000PF 250V X7R 2220
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220YA250103JXTB17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
X2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.11000€8.11
10€6.11700€61.17
50€5.32300€266.15
100€5.07730€507.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€4.43936€2,219.68
Manufacturers Standard Package
Unit Price without VAT:€8.11000
Unit Price with VAT:€9.73200