Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2220Y5000104KXT | |
|---|---|
DigiKey Part Number | 2220Y5000104KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000104KXT |
Description | CAP CER 0.1UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000104JXT | Knowles Syfer | 0 | 2220Y5000104JXT-ND | €1.98306 | Upgrade |
| 2220Y6300104JXT | Knowles Syfer | 0 | 2220Y6300104JXT-ND | €1.98306 | Upgrade |
| 2220Y6300104KXT | Knowles Syfer | 0 | 2220Y6300104KXT-ND | €1.51434 | Upgrade |
| 2220Y5000104KDT | Knowles Syfer | 0 | 2220Y5000104KDT-ND | €3.22118 | Parametric Equivalent |
| 2220Y5000104KET | Knowles Syfer | 0 | 1608-2220Y5000104KETTR-ND | €3.07974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.51434 | €757.17 |
| Unit Price without VAT: | €1.51434 |
|---|---|
| Unit Price with VAT: | €1.81721 |



