Upgrade
Upgrade
Similar

2220Y1K00472JFT | |
|---|---|
DigiKey Part Number | 2220Y1K00472JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00472JFT |
Description | CAP CER 4700PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00472JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K00472FFT | Knowles Syfer | 0 | 2220Y1K00472FFT-ND | €23.18346 | Upgrade |
| 2220Y1K00472GFT | Knowles Syfer | 0 | 2220Y1K00472GFT-ND | €10.72172 | Upgrade |
| 2220Y1K00472JDT | Knowles Syfer | 0 | 2220Y1K00472JDT-ND | €3.04588 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.48312 | €3,241.56 |
| Unit Price without VAT: | €6.48312 |
|---|---|
| Unit Price with VAT: | €7.77974 |


