
2220JA250332KXTB16 | |
|---|---|
DigiKey Part Number | 1608-2220JA250332KXTB16TR-ND - Tape & Reel (TR) 1608-2220JA250332KXTB16CT-ND - Cut Tape (CT) 1608-2220JA250332KXTB16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250332KXTB16 |
Description | CAP CER 3300PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250332KXTB16 Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.13956 | €1,569.78 |
| 1.000 | €3.04277 | €3,042.77 |
| Unit Price without VAT: | €3.13956 |
|---|---|
| Unit Price with VAT: | €3.76747 |

