Upgrade
Parametric Equivalent
Upgrade

2220J5K00102JXT | |
|---|---|
DigiKey Part Number | 2220J5K00102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5K00102JXT |
Description | CAP CER 1000PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5K00102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6K00102JXT | Knowles Syfer | 0 | 2220J6K00102JXT-ND | €3.76570 | Upgrade |
| 2220Y5K00102JXT | Knowles Syfer | 0 | 2220Y5K00102JXT-ND | €3.58242 | Parametric Equivalent |
| HV2220Y102JXMATHV | Vishay Vitramon | 0 | HV2220Y102JXMATHV-ND | €1.84564 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.58560 | €1,792.80 |
| Unit Price without VAT: | €3.58560 |
|---|---|
| Unit Price with VAT: | €4.30272 |




