
2211JA250471JGTSYX | |
|---|---|
DigiKey Part Number | 1608-2211JA250471JGTSYXTR-ND - Tape & Reel (TR) 1608-2211JA250471JGTSYXCT-ND - Cut Tape (CT) 1608-2211JA250471JGTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211JA250471JGTSYX |
Description | CAP CER 470PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €1.98700 | €19.87 |
| 50 | €1.64740 | €82.37 |
| 100 | €1.54250 | €154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.33120 | €998.40 |
| 1.500 | €1.28207 | €1,923.11 |
| 2.250 | €1.25745 | €2,829.26 |
| 3.750 | €1.23016 | €4,613.10 |
| 5.250 | €1.21420 | €6,374.55 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.40800 |

