
2211JA250100JKTSYX | |
|---|---|
DigiKey Part Number | 1608-2211JA250100JKTSYXTR-ND - Tape & Reel (TR) 1608-2211JA250100JKTSYXCT-ND - Cut Tape (CT) 1608-2211JA250100JKTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211JA250100JKTSYX |
Description | CAP CER 10PF 250VAC C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.73300 | €17.33 |
| 50 | €1.42720 | €71.36 |
| 100 | €1.33260 | €133.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.14271 | €857.03 |
| 1.500 | €1.09855 | €1,647.82 |
| 2.250 | €1.07642 | €2,421.94 |
| 3.750 | €1.05189 | €3,944.59 |
| 5.250 | €1.03755 | €5,447.14 |
| 7.500 | €1.02375 | €7,678.12 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.00000 |


