Upgrade
Parametric Equivalent

1812J2K50101JCR | |
|---|---|
DigiKey Part Number | 1812J2K50101JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2K50101JCR |
Description | CAP CER 100PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K50101JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J3K00101JCR | Knowles Syfer | 0 | 1812J3K00101JCR-ND | €1.08898 | Upgrade |
| 1812J2K50101JCT | Knowles Syfer | 0 | 1812J2K50101JCT-ND | €1.17820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.08898 | €2,177.96 |
| Unit Price without VAT: | €1.08898 |
|---|---|
| Unit Price with VAT: | €1.30678 |


