Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

1812J1K50103KXT | |
|---|---|
DigiKey Part Number | 1812J1K50103KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1K50103KXT |
Description | CAP CER 10000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K50103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1K50103JXT | Knowles Syfer | 0 | 1812J1K50103JXT-ND | €1.17820 | Upgrade |
| 1812J2K00103JXT | Knowles Syfer | 0 | 1812J2K00103JXT-ND | €1.17820 | Upgrade |
| 1812J1K50103KXR | Knowles Syfer | 0 | 1812J1K50103KXR-ND | €1.08898 | Parametric Equivalent |
| 1812Y1K50103KXR | Knowles Syfer | 0 | 1812Y1K50103KXR-ND | €1.08898 | Parametric Equivalent |
| 1812Y1K50103KXT | Knowles Syfer | 0 | 1812Y1K50103KXT-ND | €1.17820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.17820 | €589.10 |
| Unit Price without VAT: | €1.17820 |
|---|---|
| Unit Price with VAT: | €1.41384 |





