
1808Y3K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1808Y3K00102KXTTR-ND - Tape & Reel (TR) 1608-1808Y3K00102KXTCT-ND - Cut Tape (CT) 1608-1808Y3K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y3K00102KXT |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y3K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86300 | €8.63 |
| 50 | €0.68660 | €34.33 |
| 100 | €0.63220 | €63.22 |
| 500 | €0.54012 | €270.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.49739 | €746.09 |
| 3.000 | €0.47647 | €1,429.41 |
| 4.500 | €0.46600 | €2,097.00 |
| 7.500 | €0.45438 | €3,407.85 |
| 10.500 | €0.44759 | €4,699.69 |
| 15.000 | €0.44105 | €6,615.75 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

