Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630391JDT | |
|---|---|
DigiKey Part Number | 1808Y0630391JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630391JDT |
Description | CAP CER 390PF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630391JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000391JDT | Knowles Syfer | 0 | 1808Y1000391JDT-ND | €0.67933 | Upgrade |
| 1808Y2000391JDT | Knowles Syfer | 0 | 1808Y2000391JDT-ND | €0.67933 | Upgrade |
| 1808Y0630391FFT | Knowles Syfer | 0 | 1808Y0630391FFT-ND | €4.16115 | Similar |
| 1808Y0630391GFT | Knowles Syfer | 0 | 1808Y0630391GFT-ND | €2.02585 | Similar |
| 1808Y0630391JFT | Knowles Syfer | 0 | 1808Y0630391JFT-ND | €1.23348 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.67933 | €1,019.00 |
| Unit Price without VAT: | €0.67933 |
|---|---|
| Unit Price with VAT: | €0.81520 |


