
1808JA250101KGTSYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250101KGTSYXTR-ND - Tape & Reel (TR) 1608-1808JA250101KGTSYXCT-ND - Cut Tape (CT) 1608-1808JA250101KGTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250101KGTSYX |
Description | CAP CER 100PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.079" W (4.95mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.86900 | €8.69 |
| 50 | €0.69200 | €34.60 |
| 100 | €0.63730 | €63.73 |
| 500 | €0.54472 | €272.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.50173 | €752.60 |
| 3.000 | €0.48068 | €1,442.04 |
| 4.500 | €0.47014 | €2,115.63 |
| 7.500 | €0.45845 | €3,438.38 |
| 10.500 | €0.45162 | €4,742.01 |
| 15.000 | €0.44505 | €6,675.75 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

