1210Y2000222KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.44708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.77106
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.43272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.44708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.77106
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.43272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.41038
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €4.22685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.22545
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.23268
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.16762
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.42875
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.33613
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.42875
Datasheet
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000222KCT

DigiKey Part Number
1210Y2000222KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000222KCT
Description
CAP CER 2200PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000222KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000222FCTKnowles Syfer01210Y2000222FCT-ND€1.44708Upgrade
1210Y2000222GCTKnowles Syfer01210Y2000222GCT-ND€0.77106Upgrade
1210Y2000222JCTKnowles Syfer01210Y2000222JCT-ND€0.43272Upgrade
1210Y2500222FCTKnowles Syfer01210Y2500222FCT-ND€1.44708Upgrade
1210Y2500222GCTKnowles Syfer01210Y2500222GCT-ND€0.77106Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.41038€820.76
Manufacturers Standard Package
Unit Price without VAT:€0.41038
Unit Price with VAT:€0.49246