Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1210Y1K00562KXT | |
|---|---|
DigiKey Part Number | 1210Y1K00562KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00562KXT |
Description | CAP CER 5600PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00562KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K00562JXT | Knowles Syfer | 0 | 1210Y1K00562JXT-ND | €0.58974 | Upgrade |
| 1210Y1K20562JXT | Knowles Syfer | 0 | 1210Y1K20562JXT-ND | €0.46725 | Upgrade |
| 1210Y1K20562KXT | Knowles Syfer | 0 | 1210Y1K20562KXT-ND | €0.36632 | Upgrade |
| 1210Y1K50562JXT | Knowles Syfer | 0 | 1210Y1K50562JXT-ND | €0.46725 | Upgrade |
| 1210Y1K50562KXT | Knowles Syfer | 0 | 1210Y1K50562KXT-ND | €0.36632 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.46149 | €922.98 |
| Unit Price without VAT: | €0.46149 |
|---|---|
| Unit Price with VAT: | €0.55379 |


