Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

1210Y0630183JCT | |
|---|---|
DigiKey Part Number | 1210Y0630183JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630183JCT |
Description | CAP CER 0.018UF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630183JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630183FCT | Knowles Syfer | 0 | 1210Y0630183FCT-ND | €4.42562 | Upgrade |
| 1210Y0630183GCT | Knowles Syfer | 0 | 1210Y0630183GCT-ND | €2.32895 | Upgrade |
| 1210Y1000183FCT | Knowles Syfer | 0 | 1210Y1000183FCT-ND | €6.91105 | Upgrade |
| 1210Y1000183GCT | Knowles Syfer | 0 | 1210Y1000183GCT-ND | €3.62242 | Upgrade |
| 1210Y1000183JCT | Knowles Syfer | 0 | 1210Y1000183JCT-ND | €1.99711 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.28961 | €2,579.22 |
| Unit Price without VAT: | €1.28961 |
|---|---|
| Unit Price with VAT: | €1.54753 |


