Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0500273KET | |
|---|---|
DigiKey Part Number | 1210Y0500273KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500273KET |
Description | CAP CER 0.027UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500273KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500273JET | Knowles Syfer | 0 | 1210Y0500273JET-ND | €0.96094 | Upgrade |
| 1210Y0630273JET | Knowles Syfer | 0 | 1210Y0630273JET-ND | €0.96094 | Upgrade |
| 1210Y0630273KET | Knowles Syfer | 0 | 1210Y0630273KET-ND | €0.74979 | Upgrade |
| 1210Y1000273JET | Knowles Syfer | 0 | 1210Y1000273JET-ND | €0.96094 | Upgrade |
| 1210Y1000273KET | Knowles Syfer | 0 | 1210Y1000273KET-ND | €0.74979 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.74979 | €1,499.58 |
| Unit Price without VAT: | €0.74979 |
|---|---|
| Unit Price with VAT: | €0.89975 |


