
1210J1K00333JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J1K00333JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J1K00333JKTVM2CT-ND - Cut Tape (CT) 1608-1210J1K00333JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00333JKTVM2 |
Description | 1210 1000VDC 33NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.89000 | €4.89 |
| 10 | €3.55700 | €35.57 |
| 50 | €3.02740 | €151.37 |
| 100 | €2.86340 | €286.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.66090 | €798.27 |
| 600 | €2.56173 | €1,537.04 |
| 900 | €2.51204 | €2,260.84 |
| 1.500 | €2.45697 | €3,685.45 |
| 2.100 | €2.42475 | €5,091.98 |
| 3.000 | €2.39377 | €7,181.31 |
| Unit Price without VAT: | €4.89000 |
|---|---|
| Unit Price with VAT: | €5.86800 |

