Upgrade
Upgrade
Upgrade
Similar
Similar

1206Y5000151KFT | |
|---|---|
DigiKey Part Number | 1206Y5000151KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000151KFT |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000151KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000151FFT | Knowles Syfer | 0 | 1206Y5000151FFT-ND | €2.80677 | Upgrade |
| 1206Y5000151GFT | Knowles Syfer | 0 | 1206Y5000151GFT-ND | €1.45047 | Upgrade |
| 1206Y5000151JFT | Knowles Syfer | 0 | 1206Y5000151JFT-ND | €0.82252 | Upgrade |
| 1206Y5000151JDT | Knowles Syfer | 0 | 1206Y5000151JDT-ND | €0.43174 | Similar |
| 1206Y5000151KDT | Knowles Syfer | 0 | 1206Y5000151KDT-ND | €0.35965 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.77099 | €1,927.47 |
| Unit Price without VAT: | €0.77099 |
|---|---|
| Unit Price with VAT: | €0.92519 |


