


1206Y1K50103KST | |
|---|---|
DigiKey Part Number | 1608-1206Y1K50103KSTTR-ND - Tape & Reel (TR) 1608-1206Y1K50103KSTCT-ND - Cut Tape (CT) 1608-1206Y1K50103KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K50103KST |
Description | 1206 1500VDC 10NF X7R(2R1) AEC-Q |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86300 | €8.63 |
| 50 | €0.68660 | €34.33 |
| 100 | €0.63220 | €63.22 |
| 500 | €0.54012 | €270.06 |
| 1.000 | €0.51165 | €511.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.48159 | €1,203.98 |
| 5.000 | €0.46346 | €2,317.30 |
| 7.500 | €0.45438 | €3,407.85 |
| 12.500 | €0.44431 | €5,553.88 |
| 17.500 | €0.43842 | €7,672.35 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |


