1206Y0630151KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.42028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.39166
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.32662
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.30385
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.67988
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.38913
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.36520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.30385
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.67988
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.38913
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.36520
Datasheet
150 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630151KET

DigiKey Part Number
1206Y0630151KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630151KET
Description
CAP CER 150PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630151KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630151JETKnowles Syfer01206Y0630151JET-ND€0.42028Upgrade
1206Y1000151JETKnowles Syfer01206Y1000151JET-ND€0.39166Upgrade
1206Y1000151KETKnowles Syfer01206Y1000151KET-ND€0.32662Upgrade
1206Y0630151FATKnowles Syfer01206Y0630151FAT-ND€1.30385Similar
1206Y0630151GATKnowles Syfer01206Y0630151GAT-ND€0.67988Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.35023€875.57
Manufacturers Standard Package
Unit Price without VAT:€0.35023
Unit Price with VAT:€0.42028