Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206J0500682KFT | |
|---|---|
DigiKey Part Number | 1206J0500682KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500682KFT |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500682KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500682FFT | Knowles Syfer | 0 | 1206J0500682FFT-ND | €2.79819 | Upgrade |
| 1206J0500682GFT | Knowles Syfer | 0 | 1206J0500682GFT-ND | €1.44619 | Upgrade |
| 1206J0500682JFT | Knowles Syfer | 0 | 1206J0500682JFT-ND | €0.82010 | Upgrade |
| 1206J0630682FFT | Knowles Syfer | 0 | 1206J0630682FFT-ND | €2.79819 | Upgrade |
| 1206J0630682GFT | Knowles Syfer | 0 | 1206J0630682GFT-ND | €1.44619 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.76890 | €1,922.25 |
| Unit Price without VAT: | €0.76890 |
|---|---|
| Unit Price with VAT: | €0.92268 |


