Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1206J0500152KAT | |
|---|---|
DigiKey Part Number | 1206J0500152KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500152KAT |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500152KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500152FAT | Knowles Syfer | 0 | 1206J0500152FAT-ND | €3.73323 | Upgrade |
| 1206J0500152GAT | Knowles Syfer | 0 | 1206J0500152GAT-ND | €1.92391 | Upgrade |
| 1206J0500152JAT | Knowles Syfer | 0 | 1206J0500152JAT-ND | €1.08772 | Upgrade |
| 1206J0630152FAT | Knowles Syfer | 0 | 1206J0630152FAT-ND | €3.73323 | Upgrade |
| 1206J0630152GAT | Knowles Syfer | 0 | 1206J0630152GAT-ND | €1.92391 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.01926 | €2,548.15 |
| Unit Price without VAT: | €1.01926 |
|---|---|
| Unit Price with VAT: | €1.22311 |




