Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805Y0500104KJT | |
|---|---|
DigiKey Part Number | 1608-1014-1-ND - Cut Tape (CT) 1608-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104KJT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500104JXT | Knowles Syfer | 5.626 | 1608-1013-1-ND | €0.82000 | Upgrade |
| 0805Y0500104KET | Knowles Syfer | 5.955 | 1608-0805Y0500104KETCT-ND | €1.59000 | Parametric Equivalent |
| 0805Y0500104KST | Knowles Syfer | 7.754 | 1608-0805Y0500104KSTCT-ND | €0.78000 | Parametric Equivalent |
| 0805Y0500104KSTM01 | Knowles Syfer | 119 | 1608-1311-1-ND | €0.82000 | Parametric Equivalent |
| 0805Y0500104KXT | Knowles Syfer | 4.244 | 1608-1016-1-ND | €0.70000 | Parametric Equivalent |





