Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

0805J0500680JAT | |
|---|---|
DigiKey Part Number | 0805J0500680JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500680JAT |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500680JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500680FAT | Knowles Syfer | 0 | 0805J0500680FAT-ND | €0.83550 | Upgrade |
| 0805J0500680GAT | Knowles Syfer | 0 | 0805J0500680GAT-ND | €0.44576 | Upgrade |
| 0805J0630680FAT | Knowles Syfer | 0 | 0805J0630680FAT-ND | €0.83550 | Upgrade |
| 0805J0630680GAT | Knowles Syfer | 0 | 0805J0630680GAT-ND | €0.44576 | Upgrade |
| 0805J0630680JAT | Knowles Syfer | 0 | 0805J0630680JAT-ND | €0.28059 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28059 | €841.77 |
| Unit Price without VAT: | €0.28059 |
|---|---|
| Unit Price with VAT: | €0.33671 |



