
0805J0250330GKT | |
|---|---|
DigiKey Part Number | 1608-0805J0250330GKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250330GKT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26855 | €805.65 |
| Unit Price without VAT: | €0.26855 |
|---|---|
| Unit Price with VAT: | €0.32226 |

