0603Y0632P20DAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.19371
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.19371
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15306
Datasheet
2.2 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0632P20DAT

DigiKey Part Number
0603Y0632P20DAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0632P20DAT
Description
CAP CER 2.2PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0632P20DAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.15306€612.24
Manufacturers Standard Package
Unit Price without VAT:€0.15306
Unit Price with VAT:€0.18367