Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0630392KET | |
|---|---|
DigiKey Part Number | 0603Y0630392KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630392KET |
Description | CAP CER 3900PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630392KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630392JET | Knowles Syfer | 0 | 0603Y0630392JET-ND | €0.25527 | Upgrade |
| 0603Y1000392JET | Knowles Syfer | 0 | 0603Y1000392JET-ND | €0.25527 | Upgrade |
| 0603Y1000392KET | Knowles Syfer | 0 | 0603Y1000392KET-ND | €0.17316 | Upgrade |
| 0603Y0630392KST | Knowles Syfer | 0 | 1608-0603Y0630392KSTTR-ND | €0.16524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17316 | €692.64 |
| Unit Price without VAT: | €0.17316 |
|---|---|
| Unit Price with VAT: | €0.20779 |


