0603Y0250222KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.23753
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.17464
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.23753
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.17464
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.16139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.23753
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.19628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.16139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.23753
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.19628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.16139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15306
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250222KXT

DigiKey Part Number
0603Y0250222KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250222KXT
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250222KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0250222JDTKnowles Syfer00603Y0250222JDT-ND€0.23753Upgrade
0603Y0250222JXTKnowles Syfer00603Y0250222JXT-ND€0.17464Upgrade
0603Y0500222JDTKnowles Syfer00603Y0500222JDT-ND€0.23753Upgrade
0603Y0500222JXTKnowles Syfer00603Y0500222JXT-ND€0.17464Upgrade
0603Y0500222KDTKnowles Syfer00603Y0500222KDT-ND€0.16139Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.15306€612.24
Manufacturers Standard Package
Unit Price without VAT:€0.15306
Unit Price with VAT:€0.18367