
0603J0500101JCT | |
|---|---|
DigiKey Part Number | 1608-0603J0500101JCTTR-ND - Tape & Reel (TR) 1608-0603J0500101JCT-ND - Cut Tape (CT) 1608-0603J0500101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500101JCT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500101JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5GALTU | KEMET | 14.887 | 399-C0603C101J5GALTUCT-ND | €0.60000 | Direct |
| CC0603JRNPO9BN101 | YAGEO | 339.777 | 311-1069-1-ND | €0.08000 | Direct |
| C0603C101F1GACTU | KEMET | 37.415 | 399-C0603C101F1GACTUCT-ND | €0.89000 | Upgrade |
| C0603C101F5GACTU | KEMET | 56.339 | 399-C0603C101F5GACTUCT-ND | €0.81000 | Upgrade |
| C0603C101G1GACTU | KEMET | 3.150 | 399-C0603C101G1GACTUCT-ND | €0.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.26360 | €13.18 |
| 100 | €0.23780 | €23.78 |
| 500 | €0.19432 | €97.16 |
| 1.000 | €0.18088 | €180.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16071 | €642.84 |
| 8.000 | €0.15322 | €1,225.76 |
| 12.000 | €0.14946 | €1,793.52 |
| 20.000 | €0.14530 | €2,906.00 |
| 28.000 | €0.14287 | €4,000.36 |
| 40.000 | €0.14053 | €5,621.20 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

