
RF2525B104K201KX145T | |
|---|---|
DigiKey Part Number | 1763-RF2525B104K201KX145TTR-ND - Tape & Reel (TR) 1763-RF2525B104K201KX145TCT-ND - Cut Tape (CT) 1763-RF2525B104K201KX145TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2525B104K201KX145T |
Description | CAP CER 0.1UF 200V X7R 2525 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 2525 (6464 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF2525B104K201KX145T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2525 (6464 Metric) |
Capacitance | Size / Dimension 0.230" L x 0.250" W (5.84mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.165" (4.19mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.17000 | €11.17 |
| 10 | €8.61000 | €86.10 |
| 50 | €7.59040 | €379.52 |
| 100 | €7.27460 | €727.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.14630 | €3,573.15 |
| Unit Price without VAT: | €11.17000 |
|---|---|
| Unit Price with VAT: | €13.40400 |

