
RF1111X104K500KX102T | |
|---|---|
DigiKey Part Number | 1763-1093-2-ND - Tape & Reel (TR) 1763-1093-1-ND - Cut Tape (CT) 1763-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1111X104K500KX102T |
Description | CAP CER 0.1UF 50V BX 1111 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF1111X104K500KX102T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €1.98100 | €19.81 |
| 50 | €1.64180 | €82.09 |
| 100 | €1.53700 | €153.70 |
| 500 | €1.35976 | €679.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.29183 | €1,291.83 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.39600 |

