
1812B222K202NT | |
|---|---|
DigiKey Part Number | 1763-1121-2-ND - Tape & Reel (TR) 1763-1121-1-ND - Cut Tape (CT) 1763-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B222K202NT |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B222K202NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812N222K202NX080T | Knowles Novacap | 3.615 | 1763-1129-1-ND | €10.07000 | Similar |
| GR443QR73D222KW01K | Murata Electronics | 945 | 490-GR443QR73D222KW01KCT-ND | €0.99000 | Direct |
| 1812GC222KAT1A | KYOCERA AVX | 1.754 | 478-10930-1-ND | €1.18000 | Upgrade |
| C4532X7R3D222K130KA | TDK | 28.739 | 445-2389-1-ND | €0.63000 | Upgrade |
| CC1812KKX7RDBB222 | YAGEO | 4.781 | 311-3408-1-ND | €0.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.56000 | €10.56 |
| 10 | €8.12000 | €81.20 |
| 50 | €7.14300 | €357.15 |
| 100 | €6.84050 | €684.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.32816 | €3,164.08 |
| 1.000 | €6.16938 | €6,169.38 |
| Unit Price without VAT: | €10.56000 |
|---|---|
| Unit Price with VAT: | €12.67200 |

