
JLC02E030TRVSM | |
|---|---|
DigiKey Part Number | 1956-JLC02E030TRVSM-ND |
Manufacturer | |
Manufacturer Product Number | JLC02E030TRVSM |
Description | ADJUSTABLE INDUCTOR 32NH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 nH Adjustable Inductors 90 @ 100MHz Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Knowles Johanson Manufacturing | Package / Case Radial, Vertical Cylinder (Open) |
Packaging Bulk | Size / Dimension 0.276" Dia (7.00mm) |
Part Status Active | Height 0.236" (6.00mm) |
Inductance 32 nH | Base Product Number |
Q @ Freq 90 @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €7.24000 | €362.00 |
| Unit Price without VAT: | €7.24000 |
|---|---|
| Unit Price with VAT: | €8.68800 |

