1 ~ 20pF Trimmer Capacitor 250 V Side Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501

DigiKey Part Number
1956-1010-ND
Manufacturer
Manufacturer Product Number
5501
Description
CAP TRIMMER 1-20PF 250V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 20pF Trimmer Capacitor 250 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Air
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
1500 @ 100MHz
Packaging
Bulk
Size / Dimension
0.295" Dia (7.49mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 20pF
Mounting Type
Through Hole
Adjustment Type
Side
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.27000€39.27
20€31.41950€628.39
60€29.83850€1,790.31
100€29.25330€2,925.33
Manufacturers Standard Package
Unit Price without VAT:€39.27000
Unit Price with VAT:€47.12400