2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322-2GR1

DigiKey Part Number
1956-1017-2-ND - Tape & Reel (TR)
1956-1017-1-ND - Cut Tape (CT)
1956-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2322-2GR1
Description
CAP TRIMMER 2.5-10PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
1000 @ 100MHz
Series
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.086" (2.18mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
2.5 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.89000€12.89
10€10.05200€100.52
50€8.91640€445.82
100€8.63890€863.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€7.96926€3,984.63
1.000€7.78468€7,784.68
Manufacturers Standard Package
Unit Price without VAT:€12.89000
Unit Price with VAT:€15.46800